DF22L-3P-7.92DS(53)

Heilind Number:HIRDF22L-3P-7.92DS(53)
Manufacturer:Hirose
Manufacturer Number:DF22L-3P-7.92DS(53)
ECAD Model:
3D Model

Description:

680-1023-9-53

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF22L-3P-7.92DS(53)
Color:Red
Pitch:7.92 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:25 A
Number of Rows:1
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DF22
SKU:HIRDF22L-3P-7.92DS(53)

Detailed Description

Introducing the DF22L-3P-7.92DS(53) Red Connector, designed for high-performance connectivity in male gender applications. Part of the DF22 series, this connector features a durable nylon housing and three gold-plated copper alloy contacts for reliable signal transmission. With a through-hole mount type and solder termination method, it ensures secure attachment to circuit boards. Operating in temperatures ranging from -55°C to 85°C, it offers versatility in various environments. The 7.92mm pitch and right-angle mount angle facilitate efficient PCB connections. With a maximum voltage rating of 1000 VAC and current rating of 25 A, it meets stringent industry standards. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for board-to-board and mezzanine stacking applications. With a mating cycle of 30, it guarantees long-lasting performance. Upgrade your electronic systems with the high-quality DF22L-3P-7.92DS(53) Connector.