| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22L-3S-7.92C(28) |
| Series: | DF22 |
| Overall Height: | 11.55 mm |
| Overall Length: | 23.42 mm |
| SKU: | HIRDF22L-3S-7.92C(28) |
DF22L-3S-7.92C(28)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480277-0 | 09P CMNL CAP HSG P/M NATL | ![]() |
| Hirose 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Hirose 2-520102-2 | Cut Strip - ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Hirose 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| Hirose 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| Hirose 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| Hirose 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| Hirose 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Hirose 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 501646-1800 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 18 Circuits | ![]() |
| Hirose NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |


