| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22R-3P-7.92DSA(53) |
| Color: | Black |
| Pitch: | 7.92 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 25 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF22 |
| SKU: | HIRDF22R-3P-7.92DSA(53) |
DF22R-3P-7.92DSA(53)
| Heilind Number: | HIRDF22R-3P-7.92DSA(53) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF22R-3P-7.92DSA(53) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF22R-3P-7.92DSA(53) Board To Board PCB Connector in sleek Black, designed for Male gender applications. This high-performance connector, part of the DF22 series, features a single row with 3 gold-plated Copper Alloy contacts for reliable signal transmission. Constructed with durable Nylon housing, it offers secure Through Hole mounting with Solder termination. Operating in a wide temperature range from -55°C to 85°C, it ensures robust performance in various environments. With a pitch of 7.92mm and straight mount angle, it facilitates efficient PCB connections. Rated for 1000 VAC and 25 A, it guarantees safe and efficient power delivery. RoHS compliant and UL 94V-0 certified for superior quality and safety. Perfect for demanding industrial and electronic applications, get the DF22R-3P-7.92DSA(53) for dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose NAC3PX-TOP | Appliance inlet-outlet combination, 1/4 flat tab terminal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | PC-0029850 - Assembly Method & Packaging Change. BEFORE CHANGE: Produced by hand assembly Packaging bag size 160X260MM AFTER CHANGE: To be produced by automatic assembly machine Packaging bag size 200 x 350 mm Without "HRS" mark (see Attachment 2) *Bags for automatic packaging machines will be used. | Download | |||
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||


