DF22R-4P-7.92DS(53)

Heilind Number:HIRDF22R-4P-7.92DS(53)
Manufacturer:Hirose
Manufacturer Number:DF22R-4P-7.92DS(53)
ECAD Model:
3D Model

Description:

CONNECTOR HEADER THROUGH HOLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF22R-4P-7.92DS(53)
Color:Black
Pitch:7.92 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:22 A
Number of Rows:1
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DF22
SKU:HIRDF22R-4P-7.92DS(53)

Detailed Description

The DF22R-4P-7.92DS(53) Connector in sleek Black is part of the high-performance DF22 series tailored for Male connections. Crafted from durable Nylon, it features 4 Copper Alloy contacts with Gold plating, ensuring reliable conductivity. With a Through Hole mount and Solder termination method, installation is secure. Operating between -55°C to 85°C, it guarantees functionality in diverse environments. Boasting a pitch of 7.92mm and Right Angle mount, it offers versatility in PCB applications. With a 30-cycle mating lifespan and UL 94V-0 flammability rating, it prioritizes safety and longevity. Rated for 22A and 1000VAC, it meets stringent performance standards while being RoHS compliant. As a key component in Board To Board and Mezzanine & Board Stacking applications, this connector, designated as DF22R4P792DS53, is a reliable choice for high-quality connectivity solutions.