| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22R-4P-7.92DSA(53) |
| Color: | Black |
| Pitch: | 7.92 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 22 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF22 |
| SKU: | HIRDF22R-4P-7.92DSA(53) |
DF22R-4P-7.92DSA(53)
Specifications
Detailed Description
Introducing the DF22R-4P-7.92DSA(53) Black Male DF22 Series Connector, designed for reliable board-to-board PCB connections. Constructed with durable Nylon housing, this connector features 4 gold-plated Copper Alloy contacts, ensuring high conductivity and signal integrity. With a straight through-hole mount type and solder termination method, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, it guarantees performance in various environments. UL 94V-0 rated for superior safety, with a current rating of 22A and voltage rating of 1000VAC, it's ideal for demanding applications. Boasting a pitch of 7.92mm and 30 mating cycles, this connector is a perfect choice for industrial and commercial electronics. Trust in the DF22R4P792DSA53 for efficient and durable connectivity in your projects.

