| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-12S-2C |
| Series: | DF3 |
| Overall Height: | 6.8 |
| Overall Length: | 26 |
| SKU: | HIRDF3-12S-2C |
DF3-12S-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-66103-7 | III+ PIN,24-20,15AU/FL,SMPACK | ![]() |
| Hirose 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| Hirose 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| Hirose 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| Hirose 52463-1 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| Hirose 641623-1 | MTA156 KEYING PLUG (10/STRIP) | ![]() |
| Hirose 90312-004LF | MINTEK 2 MM CTW HOUSING | ![]() |
| Hirose 22-55-2203 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 20 Circuits, Black | ![]() |
| Hirose 43025-1208 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


