| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40B-60DS-0.4V(51) |
| Series: | DF40 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 V |
| Mated Stacking Height: | 1.5 mm |
| SKU: | HIRDF40B-60DS-0.4V(51) |
DF40B-60DS-0.4V(51)
Specifications
Detailed Description
Introducing the DF40B-60DS-0.4V(51) connector from the DF40 series, designed for high-performance connectivity. This female connector features a robust Liquid Crystal Polymer housing in sleek black, ensuring durability and reliability in any application. With 60 gold-plated contacts on a 0.4mm pitch and a straight surface mount configuration, it offers seamless and secure connections. Operating temperatures ranging from -55°C to 85°C make it suitable for a wide range of environments. UL 94V-0 rated for safety, and with a current rating of 0.3A and voltage rating of 50V, it guarantees efficient and stable performance. Whether for industrial, automotive, or consumer electronics, this connector is the perfect solution for your connectivity needs.

