DF40B-80DS-0.4V(51)

Heilind Number:HIRDF40B-80DS-0.4V(51)
Manufacturer:Hirose
Manufacturer Number:DF40B-80DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-4052-9-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40B-80DS-0.4V(51)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DF40
SKU:HIRDF40B-80DS-0.4V(51)

Detailed Description

Introducing the DF40B-80DS-0.4V(51) connector, a high-performance solution for your connectivity needs. With a compact 0.4mm pitch and surface-mount design, this female connector is perfect for space-constrained applications. Its durable liquid crystal polymer housing, along with gold-plated phosphor bronze contacts, ensures reliable and long-lasting performance, even in harsh environments. Meeting UL 94V-0 flammability standards, this connector guarantees safety and peace of mind. With 80 contacts in a 2-row configuration, it offers ample connectivity options. Operating efficiently between -55°C to 85°C, and with a current and voltage rating of 0.3A and 50V respectively, this connector is suitable for a wide range of applications. Whether it's for consumer electronics, industrial machinery, or automotive systems, the DF40B-80DS-0.4V(51) connector is the perfect choice for your next project. Upgrade to premium connectivity with this DF40 series connector.