| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40C-100DS-0.4V(51) |
| Series: | DF40 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.4 mm |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 V |
| Mated Stacking Height: | 1.5 mm |
| SKU: | HIRDF40C-100DS-0.4V(51).P |
DF40C-100DS-0.4V(51)
| Heilind Number: | HIRDF40C-100DS-0.4V(51).P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF40C-100DS-0.4V(51) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HIRDF40C-100DS-0.4V(51) Cut Tape, a high-performance connector designed for precision applications. Part of the DF40 series, this female connector boasts a durable Liquid Crystal Polymer housing, with 100 contacts arranged in 2 rows for efficient connectivity. Featuring Surface Mount mounting, it ensures secure attachment in electronic assemblies. The contacts, made of Phosphor Bronze and plated with Gold, offer reliable signal transmission. With a pitch of 0.4mm and a straight mount angle, it facilitates seamless integration. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is suitable for diverse environments. Its UL 94V-0 rated black housing ensures safety, while RoHS compliance guarantees environmental responsibility. With a current rating of 0.3A and a voltage rating of 50V, it meets stringent performance standards. Perfect for applications in connectors and FFC/FPC assemblies, the HIRDF40C-100DS-0.4V(51) Cut Tape is a top choice for professionals seeking quality and reliability in their projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1217080-1 | FASTON 205/250 PCB MOUNTED TPBR | ![]() |
| Hirose 5102159-8 | A/L UNIV HDR 34P RA | ![]() |
| Hirose 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Hirose 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Hirose 22-03-5065 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 6 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 26-48-1026 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 43045-1200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43045-1400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |


