DF40C-120DP-0.4V(51)

Heilind Number:HIRDF40C-120DP-0.4V(51)
Manufacturer:Hirose
Manufacturer Number:DF40C-120DP-0.4V(51)
ECAD Model:
3D Model

Description:

684-4107-9-51

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40C-120DP-0.4V(51)
Series:DF40
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:120
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 V
Mated Stacking Height:1.5 mm
SKU:HIRDF40C-120DP-0.4V(51)

Detailed Description

Introducing the DF40C-120DP-0.4V(51) connector from the DF40 series, designed for high-performance applications. Featuring a male gender with a durable Liquid Crystal Polymer housing, this connector offers 120 contacts in a 2-row configuration for efficient connectivity. With a surface mount design and Phosphor Bronze contact material plated with gold, it ensures reliable and high-speed data transmission. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The 0.4mm pitch and straight mount angle, along with a compact mated stacking height of 1.5mm, provide versatility in installation. Compliant with RoHS regulations and boasting a voltage rating of 50V, this connector guarantees both performance and environmental responsibility. Perfect for demanding applications in the aerospace, telecommunications, and industrial sectors, the DF40C-120DP-0.4V(51) sets a new standard for connectivity solutions.