DF40C(2.0)-20DS-0.4V(51)

Heilind Number:HIRDF40C(2.0)-20DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:DF40C(2.0)-20DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-4040-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40C(2.0)-20DS-0.4V(51)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Flammability Rating:UL 94V-0
Mated Stacking Height:2 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DF40
SKU:HIRDF40C(2.0)-20DS-0.4V(5

Detailed Description

The DF40C(2.0)-20DS-0.4V(51) FFC/FPC connector is a versatile and reliable solution for high-density electronic applications. Featuring a compact surface mount design with 20 gold-plated contacts in a 0.4mm pitch, this connector ensures seamless connectivity. Its liquid crystal polymer housing, in sleek black, not only provides durability but also meets UL 94V-0 flammability standards. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 50V, it guarantees performance in diverse conditions. RoHS compliant and offering a current rating of 0.3A, this connector is ideal for demanding environments. The DF40 series, known for its quality and precision, caters to the needs of professionals in the electronics industry.