DF40C(2.0)-30DS-0.4V(5

Heilind Number:HIRDF40C(2.0)-30DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:DF40C(2.0)-30DS-0.4V(5
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40C(2.0)-30DS-0.4V(5
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Flammability Rating:UL 94V-0
Mated Stacking Height:2 mm
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DF40
SKU:HIRDF40C(2.0)-30DS-0.4V(5

Detailed Description

Introducing the DF40C(2.0)-30DS-0.4V(5) FFC/FPC connector, a high-performance solution for your electronic connectivity needs. This female connector, part of the DF40 series, features a durable housing made of Liquid Crystal Polymer and offers 30 gold-plated contacts in a surface mount configuration with a 0.4mm pitch. Designed for reliability, it has a wide operating temperature range from -55°C to 85°C and is UL 94V-0 rated for flammability. With a current rating of 0.3A and voltage rating of 50V, this connector is suitable for a variety of applications. Its straight mount angle and black housing color make installation and identification easy. Ideal for high-density and high-speed connections, this connector ensures secure and efficient data transmission in demanding environments. Upgrade your connectivity system with the DF40C(2.0)-30DS-0.4V(5) and experience superior performance.