DF40C(2.0)-40DS-0.4V(51)

Heilind Number:HIRDF40C(2.0)-40DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:DF40C(2.0)-40DS-0.4V(51)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40C(2.0)-40DS-0.4V(51)
SKU:HIRDF40C(2.0)-40DS-0.4V(5

Detailed Description

This female surface mount connector, SKU DF40C(2.0)-40DS-0.4V(51), is part of the high-performance DF40 series. With a housing made of liquid crystal polymer in sleek black, it offers durability and reliability in various applications. Featuring 40 contacts in 2 rows with a pitch of 0.4mm, this connector ensures secure and efficient connectivity. The phosphor bronze contacts plated with gold guarantee optimal signal transmission. Operating in temperatures ranging from -55°C to 85°C and with a voltage rating of 50V, it is suitable for diverse environments. UL 94V-0 rated for flammability, RoHS compliant, and with a current rating of 0.3A, this connector prioritizes safety and environmental standards. Its straight mount angle and 2mm mated stacking height provide versatility in installation. Perfect for high-speed data transmission and power delivery, this connector is a reliable choice for demanding applications.