DF40C(2.0)-50DS-0.4V(51)

Heilind Number:HIRDF40C(2.0)-50DS-0.4V(5
Manufacturer:Hirose
Manufacturer Number:DF40C(2.0)-50DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-4091-0-51 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40C(2.0)-50DS-0.4V(51)
Series:DF40
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 V
Mated Stacking Height:2 mm
SKU:HIRDF40C(2.0)-50DS-0.4V(5

Detailed Description

The SKU DF40C(2.0)-50DS-0.4V(51) is a female connector from the high-performance DF40 series, designed for surface mount applications. With 50 contacts arranged in 2 rows, this connector ensures efficient and reliable connectivity. Its housing, made of Liquid Crystal Polymer, offers durability while the Phosphor Bronze contacts with Gold plating ensure excellent signal transmission. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. With a pitch of 0.4 mm and a straight mount angle, it allows for easy integration. The black housing with UL 94V-0 flammability rating adds to its safety features. RoHS compliant and with a voltage rating of 50V, this connector is not only high-performing but also environmentally friendly. Perfect for use in demanding applications, it guarantees high quality and reliability.