| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40GB(3.5)-36DS-0.4V( |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 36 |
| Flammability Rating: | UL 94V-0 |
| Mated Stacking Height: | 3.5 mm |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF40 |
| SKU: | HIRDF40GB(3.5)-36DS-0.4V( |
DF40GB(3.5)-36DS-0.4V(
Specifications
Detailed Description
Introducing the HIRDF40GB3536DS04V, a high-performance Female Surface Mount Connector from the DF40 series. Designed for reliability and durability, this connector features a housing made of Liquid Crystal Polymer, offering exceptional strength and stability. With 36 gold-plated contacts and a 0.4mm pitch, it ensures secure and efficient connections. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. The black housing color and UL 94V-0 flammability rating further enhance its safety and versatility. Ideal for FFC, FPC, and Ribbon applications, this connector is a dependable choice for demanding connectivity needs.

