| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40GT-10DP-0.4V(51) |
| Part Aliases: | CL0684-4260-0-51,DF40GT-10DP-0.4V(51),6844260051 |
| SKU: | HIRDF40GT-10DP-0.4V(51) |
DF40GT-10DP-0.4V(51)
| Heilind Number: | HIRDF40GT-10DP-0.4V(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF40GT-10DP-0.4V(51) |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, 0.4mm Pitch, 1.5mm Height, 0.3A, 10 Position

