| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40HC(2.5)-30DS-0.4V(51) |
| SKU: | HIRDF40HC(2.5)-30DS-0.4V( |
DF40HC(2.5)-30DS-0.4V(51)
Specifications
Detailed Description
The HIRDF40HC(2.5)-30DS-0.4V FFC/FPC connector in the DF40 series offers high-performance connectivity with its 30 gold-plated contacts, suitable for demanding applications. Designed for surface mount installation, its liquid crystal polymer housing ensures durability. With a pitch of 0.4mm, this connector allows for precise and reliable connections in tight spaces. Operating between -35°C to 85°C, it guarantees performance in a wide range of environments. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent industry standards. The black housing, straight mount angle, and 2.5mm mated stacking height make it versatile for various electronic designs. Ideal for use in aerospace, automotive, and industrial applications, this connector ensures secure and efficient FFC/FPC connections.

