| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40HC(2.5)-40DS-0.4V( |
| SKU: | HIRDF40HC(2.5)-40DS-0.4V( |
DF40HC(2.5)-40DS-0.4V(
Specifications
Detailed Description
Introducing the DF40HC(2.5)-40DS-0.4V( DF40 series Female Surface Mount Connector, meticulously crafted for high-performance connectivity. With a housing made of Liquid Crystal Polymer, this connector ensures durability and reliability in diverse environments. Featuring 40 gold-plated contacts with a pitch of 0.4mm, it guarantees precise and efficient data transmission. Its straight mount angle and black housing color offer seamless integration into electronic systems. With a current rating of 0.3A and a voltage rating of 50V, it meets the demands of various applications. Operating between -55°C to 85°C, it is suitable for both extreme cold and hot conditions. UL 94V-0 flammability rating ensures safety compliance. Whether in industrial, aerospace, or automotive settings, this connector is the ideal choice for FFC, FPC, and Ribbon connections. Enjoy superior connectivity with the DF40HC2540DS04V.

