DF40HC(3.0)-60DS-0.4V(51)

Heilind Number:HIRDF40HC(3.0)-60DS-0.4V(
Manufacturer:Hirose
Manufacturer Number:DF40HC(3.0)-60DS-0.4V(51)
ECAD Model:
3D Model

Description:

684-4100-0-58 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40HC(3.0)-60DS-0.4V(51)
Series:DF40
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 V
Mated Stacking Height:3 mm
SKU:HIRDF40HC(3.0)-60DS-0.4V(

Detailed Description

The HIRDF40HC(3.0)-60DS-0.4V connector, part of the DF40 series, offers high-performance connectivity for your electronic devices. Designed for female gender, it features a durable Liquid Crystal Polymer housing in sleek black. With 60 gold-plated contacts on two rows and a pitch of 0.4mm, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -55°C to 85°C, this Surface Mount connector is ideal for various applications. Its straight mount angle and 3mm mated stacking height provide easy installation and stacking capabilities. UL 94V-0 rated for excellent flammability resistance, RoHS compliant, and with a voltage rating of 50V, it guarantees safety and environmental compliance. Trust the HIRDF40HC(3.0)-60DS-0.4V for efficient and secure connections in your projects.