DF40HC(4.0)-40DS-0.4V(

Heilind Number:HIRDF40HC4.0-40DS-04V51
Manufacturer:Hirose
Manufacturer Number:DF40HC(4.0)-40DS-0.4V(
ECAD Model:
3D Model

Description:

DF40HC(4.0)-40DS-0.4V(51)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40HC(4.0)-40DS-0.4V(
Series:DF40
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 V
Mated Stacking Height:4 mm
SKU:HIRDF40HC4.0-40DS-04V51

Detailed Description

Introducing the DF40HC(4.0)-40DS-0.4V(, a high-performance female connector from the DF40 series. Designed for reliability in demanding environments, this connector features a housing made of liquid crystal polymer, offering excellent durability. With 40 gold-plated contacts in 2 rows, it ensures secure and efficient connections. Ideal for surface mount applications, it has a pitch of 0.4mm and a straight mount angle. Operating between -55°C to 85°C, it guarantees performance in a wide range of conditions. Its black housing, UL 94V-0 flammability rating, and RoHS compliance underscore its safety and environmental standards. With a current rating of 0.3A and a voltage rating of 50V, it is suitable for various electronic devices. The mated stacking height of 4mm allows for compact designs. Whether in consumer electronics or industrial applications, the DF40 connector delivers exceptional quality and performance.