| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40TB-10DS-0.4V(51) |
| Part Aliases: | CL0684-4273-0-51,DF40TB-10DS-0.4V(51),6844273051 |
| SKU: | HIRDF40TB-10DS-0.4V(51) |
DF40TB-10DS-0.4V(51)
| Heilind Number: | HIRDF40TB-10DS-0.4V(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF40TB-10DS-0.4V(51) |
| Datasheet: | 3D Model (IGES) |
| ECAD Model: |
Description:
Receptacle, 0.4mm Pitch, 1.5mm Height, 0.3A, 10 Position

