DF40TC-30DP-0.4V(51)

Heilind Number:HIRDF40TC-30DP-0.4V(51)
Manufacturer:Hirose
Manufacturer Number:DF40TC-30DP-0.4V(51)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 20POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-30DP-0.4V(51)
Series:DF40T
Gender:Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.4 mm
Mount Angle:Straight
Housing Color:Black
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:30 V
Mated Stacking Height:4 mm
SKU:HIRDF40TC-30DP-0.4V(51)

Detailed Description

Introducing the DF40TC-30DP-0.4V(51), a high-performance board-to-FPC connector designed for precision and reliability. This male plug connector, part of the DF40T series, features 20 gold-plated contacts with a pitch of 0.4mm, ensuring seamless connectivity in compact electronic devices. Constructed with a durable Liquid Crystal Polymer housing in sleek black, it offers excellent heat resistance with an operating temperature range from -55°C to 125°C. RoHS compliant and UL 94V-0 rated, this connector guarantees safety and environmental responsibility. Ideal for surface mount applications, it boasts a current rating of 0.3A and a voltage rating of 30V. With a mated stacking height of 4mm, it enables efficient PCB assembly. Trust in the DF40TC-30DP-0.4V(51) for superior performance in FPC, FFC, and ribbon connector applications.