DF40TC-40DS-0.4V(51)

Heilind Number:HIRDF40TC-40DS-0.4V(51)
Manufacturer:Hirose
Manufacturer Number:DF40TC-40DS-0.4V(51)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 40POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-40DS-0.4V(51)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-40DS-0.4V(51)

Detailed Description

Introducing the DF40TC-40DS-0.4V(51) BOARD TO FPC CONN, a high-performance connector designed for seamless FPC connectivity. Engineered with precision, this Female RCPT connector features 40 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable signal transmission. The Surface Mount design with a pitch of 0.4mm offers easy installation onto PCBs. With a wide operating temperature range of -55°C to 125°C, it guarantees durability in various environments. Its black Liquid Crystal Polymer housing, UL 94V-0 rated for flammability, prioritizes safety. RoHS compliant and capable of handling 0.3A at 30V, this connector is not only efficient but also environmentally friendly. Perfect for industrial applications requiring secure FPC connections, the DF40T series sets a new standard in connector technology.