The DF40TC-50DP-0.4V(58) is a high-performance BOARD TO FPC CONN, PLUG connector designed for demanding applications. Featuring a series of DF40T, this male connector offers reliable connectivity with its 40 gold-plated copper alloy contacts in a 2-row configuration. With a compact 0.4mm pitch and straight mount angle, it is ideal for surface mount installation. The connector's housing, made of Liquid Crystal Polymer, ensures durability even in harsh environments, while its black color and UL 94V-0 flammability rating guarantee safety. Operating between -55°C and 125°C, it is suitable for a wide range of conditions. With a current rating of 0.3A and voltage rating of 30V, it delivers efficient performance. RoHS compliant and with a mated stacking height of 4mm, this connector is not only reliable but also environmentally friendly. Perfect for use in hi-rel applications, it is a crucial component in various electronic systems.