| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40TC(2.5)-30DS-0.4V( |
| Pitch: | 0.4 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Mated Stacking Height: | 2.5 mm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF40T |
| SKU: | HIRDF40TC(2.5)-30DS-0.4V( |
DF40TC(2.5)-30DS-0.4V(
Specifications
Detailed Description
The HIRDF40TC(2.5)-30DS-0.4V connector, part of the DF40T series, is a high-performance female connector designed for surface mounting applications. With a durable Liquid Crystal Polymer housing in sleek black, it offers reliable connectivity in a wide range of operating temperatures from -55°C to 125°C. Featuring 30 gold-plated copper alloy contacts in a 2-row configuration with a 0.4mm pitch, it ensures secure and efficient signal transmission. This connector, with a current rating of 0.3A and voltage rating of 30V, is suitable for various electronic devices. Its UL 94V-0 flammability rating guarantees safety. The straight mount angle and 2.5mm mated stacking height make it easy to install and use. Perfect for high-reliability applications, the HIRDF40TC(2.5)-30DS-0.4V connector is a top choice for demanding connectivity needs.

