| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40TC(3.0)-20DS-0.4V( |
| SKU: | HIRDF40TC(3.0)-20DS-0.4V( |
DF40TC(3.0)-20DS-0.4V(
Specifications
Detailed Description
SKU HIRDF40TC(3.0)-20DS-0.4V is a high-performance FFC/FPC connector designed for demanding electronic applications. Featuring a female gender and surface mount mount type, it offers reliable connectivity in compact spaces. The housing, made of Liquid Crystal Polymer, ensures durability and resistance to harsh operating conditions. With a pitch of 0.4mm, it enables precise and high-speed data transmission. Gold-plated copper alloy contacts guarantee optimal signal conductivity, while a current rating of 0.3A and voltage rating of 30V make it suitable for a wide range of devices. Operating in temperatures ranging from -55°C to 125°C, this connector is ideal for industrial and automotive applications. UL 94V-0 rated for flammability, it meets stringent safety standards. The DF40T series connector, with 20 contacts in 2 rows, offers a mated stacking height of 3mm, allowing for efficient PCB layout. Trust in the DF40TC3020DS04V for reliable and high-speed interconnect solutions in your designs.

