| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40TC(3.5)-40DS-0.4V( |
| Disable Date: | 2021-11-18 00:00:00 |
| SKU: | HIRDF40TC(3.5)-40DS-0.4V( |
DF40TC(3.5)-40DS-0.4V(
Specifications
Detailed Description
The HIRDF40TC (3.5)-40DS-0.4V is a high-performance FFC/FPC connector designed for demanding applications. Featuring a robust Liquid Crystal Polymer housing, this connector offers exceptional durability and reliability. With 40 gold-plated copper alloy contacts in a dual-row configuration, it ensures secure and efficient connections. Its surface mount design and straight mount angle make it easy to install in various electronic devices. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in extreme environments. Compliant with UL 94V-0 flammability rating, it guarantees safety and performance. With a low voltage rating of 30V and current rating of 0.3A, it is ideal for high-speed data and power transmission. The mated stacking height of 3.5mm allows for compact and space-efficient PCB layouts. Perfect for use in aerospace, defense, and industrial applications, this connector, part of the DF40T series, is a reliable solution for your connectivity needs.

