| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40TC(4.0)-50DS-0.4V(51) |
| Part Aliases: | DF40TC(4.0)-50DS-0.4V(51) |
| SKU: | HIRDF40TC(4.0)-50DS-04V51 |
DF40TC(4.0)-50DS-0.4V(51)
| Heilind Number: | HIRDF40TC(4.0)-50DS-04V51 |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF40TC(4.0)-50DS-0.4V(51) |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Receptacle, 0.4mm Pitch, 4mm Height, 0.3A, 50 Position

