| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF50S-30DS-1C |
| Series: | DF50 |
| Overall Height: | 6 |
| Overall Length: | 17.28 |
| SKU: | HIRDF50S-30DS-1C |
DF50S-30DS-1C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Hirose 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2026 | PC-0059368 - Change of inspection method & Change of packaging bag size. Inspection method:Image-based appearance inspection Bag size:Product bag size (235 × 135 mm) | Download | |||


