| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF51-7S-2C |
| Part Aliases: | CL0543-5131-0-00,5435131000,DF51-7S-2C |
| SKU: | HIRDF51-7S-2C |
DF51-7S-2C
| Heilind Number: | HIRDF51-7S-2C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF51-7S-2C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Socket, 7 Position, 2mm Pitch, 26.2mm Length, 4.4mm Width, 10.15mm Height
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2026 | PC-0060487 - Change of inspection method & packaging size. Inspection method:Image-based appearance inspection Bag size:Product bag size (235 × 135 mm) | Download | |||
| 03/10/2026 | PC-0059368 - Change of inspection method & Change of packaging bag size. Inspection method:Image-based appearance inspection Bag size:Product bag size (235 × 135 mm) | Download | |||

