| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF51B-4EP-2A |
| Part Aliases: | CL0543-5135-0-00,5435135000,DF51B-4EP-2A |
| SKU: | HIRDF51B-4EP-2A |
DF51B-4EP-2A
| Heilind Number: | HIRDF51B-4EP-2A |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF51B-4EP-2A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Adapter, 4 Position, 2mm Pitch, C-UL/CSA, UL Standards

