| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF51K-14DP-2DSA(800) |
| SKU: | HIRDF51K-14DP-2DSA(800) |
DF51K-14DP-2DSA(800)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 130008 | PIDG, RING, 22-16 5MM | ![]() |
| Hirose 556883-1 | CONT,AMPINNRGY WTB,LS PC,14-18 | ![]() |
| Hirose 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Hirose 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 170-102-170L001 | Female, D-Sub Crimp Contact | ![]() |


