| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF51K-16DP-2DS(805) |
| SKU: | HIRDF51K-16DP-2DS(805) |
DF51K-16DP-2DS(805)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Hirose 34114 | SOLIS R 22-16COMM22-18MIL 5/16 | ![]() |
| Hirose 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 647676-2 | 3.96 EP HDR ASSY 2P R/A | ![]() |
| Hirose 10-89-7142 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 14 Circuits, 0.38 | ![]() |
| Hirose 39-29-9043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Hirose 87832-6223 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 26 Circuits, 0.76 | ![]() |
| Hirose 010440P018 | Pan Slotted Screw, #4-40 Thread, 3/16 Lg | ![]() |
| Hirose 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2020 | K2020-01 - Label Color Changes. ≪ Before≫ DF51K(B)All specification Trays, Polybag Labels: White ≪ After≫ 1) DF51K(B)(805) Specification Tray, Polybag Label: Yellow 2) There is no change in the label color of trays and polybags of other specifications (white) | Download | |||


