| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF57H-6S-1.2C |
| Series: | DF57 |
| Overall Height: | 1.2 |
| Overall Length: | 8.3 |
| SKU: | HIRDF57H-6S-1.2C |
DF57H-6S-1.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-640415-0 | UMNL KEYING PLUG V0 | ![]() |
| Hirose 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| Hirose 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| Hirose 640582-1 | 08P UMNL PLUG HSG | ![]() |
| Hirose 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Hirose 745403-8 | R.S.449 LATCHING BLOCK AMPL | ![]() |
| Hirose 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Hirose 3357-6537-1C | 7000057687 80400058303 | ![]() |
| Hirose 501330-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits | ![]() |
| Hirose CLT25N-C630 | CLT25N-C630 Loom Tubing, Black, PA 6, 0.25" Nom Dia., 100' | ![]() |
| Hirose SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


