| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF5A-6DS-5C |
| Series: | DF5 |
| Overall Height: | 18.5 |
| Overall Length: | 15.5 |
| SKU: | HIRDF5A-6DS-5C |
DF5A-6DS-5C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Hirose PV10-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 5/16" stud size. | ![]() |


