DF60-1012PCA(07)

Heilind Number:HIRDF60-1012PCA(07)
Manufacturer:Hirose
Manufacturer Number:DF60-1012PCA(07)
ECAD Model:
3D Model

Description:

680-3049-3-07 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60-1012PCA(07)
Gender:Male
Wire Size:12 - 10 AWG
Mating Cycles:30 cycle
Current Rating:31 A, 40 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:6.5 - 7.5 mm
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60-1012PCA(07)

Detailed Description

Introducing the high-performance DF60-1012PCA(07) male connector, a vital component in the DF60 series offering unparalleled reliability in your connectivity needs. Boasting a robust design with crimp termination method, this connector ensures secure and efficient connections. Crafted with precision, it features contact material of copper alloy with gold plating, guaranteeing optimal conductivity. Operating flawlessly in a wide temperature range from -55°C to 105°C, it meets the most demanding environmental conditions. With a low contact resistance of 2 mΩ and a current rating of 40A, 31A, this connector delivers superior performance in power transmission. Compliant with RoHS regulations, it is environmentally friendly. Suitable for wire sizes 12-10 AWG, with a stripping length of 6.5-7.5mm, this connector is perfect for a wide range of applications in various industries. With a mating cycle of 30, it ensures longevity and durability. Trust in the DF601012PCA07 for seamless connectivity in your projects.