DF60-1012PCFA(07)

Heilind Number:HIRDF60-1012PCFA(07)
Manufacturer:Hirose
Manufacturer Number:DF60-1012PCFA(07)
ECAD Model:
3D Model

Description:

680-3024-2-07 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60-1012PCFA(07)
Gender:Male
Wire Size:12 - 10 AWG
Mating Cycles:30 cycle
Current Rating:31 A, 40 A
Contact Plating:Gold
Contact Material:Copper Alloy
Stripping Length:6.5 - 7.5 mm
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60-1012PCFA(07)

Detailed Description

Introducing the DF60-1012PCFA(07) male connector, part of the DF60 series, designed for high-performance applications. Featuring a crimp termination method and crafted with copper alloy contact material plated with gold, this connector ensures reliable and durable connectivity. With a wide operating temperature range of -55°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 2 mΩ, it guarantees efficient power transmission. Rated for 40A current and 31A (signal), it is ideal for heavy-duty power and signal transmission. RoHS compliant and with a mating cycle of 30, it meets environmental and reliability standards. Accommodating 12-10 AWG wire sizes with a stripping length of 6.5-7.5mm, it offers easy installation. Perfect for demanding applications in aerospace, defense, and industrial sectors, the DF60-1012PCFA(07) ensures peak performance and longevity.