| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60A-1S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60A-1S-10.16C |
DF60A-1S-10.16C
| Heilind Number: | HIRDF60A-1S-10.16C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF60A-1S-10.16C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF60 series female connector, designed for high-reliability applications. With a single contact and a straight PCB mount, this connector offers secure and efficient crimp termination. Constructed from durable Polybutylene Terephthalate in a sleek black housing, it ensures reliable performance even in harsh environments. Operating seamlessly in temperatures ranging from -55°C to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Meeting UL 94V-0 flammability standards and boasting a voltage rating of 1000V, it guarantees safety and compliance. The DF60A1S1016C connector is RoHS non-compliant and comes with 30 mating cycles, making it a dependable choice for your connectivity needs. With a pitch of 10.16mm and accommodating wire sizes from 12 to 8 AWG, it offers versatility in installation. Trust in the quality and durability of this connector for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| Hirose 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Hirose 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Hirose 09-50-8023 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Hirose 19-09-1046 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 4 Circuits | ![]() |
| Hirose 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Hirose 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Hirose 22-04-1041 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Hirose PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Hirose PLT2S-C | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, standard package. | ![]() |


