DF60A-2S-10.16C(15)

Heilind Number:HIRDF60A-2S-10.16C(15)
Manufacturer:Hirose
Manufacturer Number:DF60A-2S-10.16C(15)
ECAD Model:
3D Model

Description:

680-3059-0-15 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60A-2S-10.16C(15)
Pitch:10.16 mm
Gender:Female
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Red
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60A-2S-10.16C(15)

Detailed Description

The DF60A-2S-10.16C(15) connector, a part of the DF60 series, is a reliable and high-performance component designed for female gender applications. Constructed with durable Polybutylene Terephthalate housing material, this connector ensures longevity even in harsh environments, with an impressive operating temperature range from -55 °C to 105 °C. With 2 contacts in a single row, it offers efficient connectivity on PCBs through a crimp termination method. The 10.16 mm pitch and straight mount angle facilitate easy installation. Featuring a vibrant red housing color, it stands out visually. This connector boasts a low contact resistance of 2 mΩ and high insulation resistance of 1000 mOhm, meeting stringent quality standards. With a UL 94V-0 flammability rating and a voltage rating of 1000 V, it guarantees safety. Ideal for applications requiring 12-8 AWG wire sizes, it offers versatility in usage. With a mating type of latch and 30 mating cycles, it ensures secure connections. Perfect for use in various industries, this connector is a dependable choice for your connectivity needs.