| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60A-3S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60A-3S-10.16C |
DF60A-3S-10.16C
| Heilind Number: | HIRDF60A-3S-10.16C |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF60A-3S-10.16C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF60A-3S-10.16C, a high-performance connector designed for demanding applications. Part of the DF60 series, this female connector features a durable Polybutylene Terephthalate housing in sleek black, ensuring reliable performance in various environments. With 3 gold-plated contacts and a straight PCB mount, it offers secure and efficient connectivity. Crimp termination method allows for easy installation with 12-8 AWG wire sizes. Operating seamlessly in temperatures ranging from -55°C to 105°C, this connector guarantees consistent functionality. Its UL 94V-0 flammability rating and RoHS compliance further enhance safety and environmental sustainability. Ideal for industrial settings, the DF60A-3S-10.16C is a trustworthy solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| Hirose 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Hirose 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| Hirose 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| Hirose 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| Hirose 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Hirose 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Hirose 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Hirose 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Hirose HSTT09-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc. | ![]() |
| Hirose HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Hirose P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Hirose PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


