DF60AR-2S-10.16C(15)

Heilind Number:HIRDF60AR-2S-10.16C(15)
Manufacturer:Hirose
Manufacturer Number:DF60AR-2S-10.16C(15)
ECAD Model:
3D Model

Description:

680-3063-0-15 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60AR-2S-10.16C(15)
Pitch:10.16 mm
Gender:Female
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Gray
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60AR-2S-10.16C(15)

Detailed Description

The DF60AR-2S-10.16C(15) connector, part of the DF60 series, is a high-performance component designed for female PCB mount applications. Constructed from Polybutylene Terephthalate, it ensures durability and reliability in various operating environments, with a wide temperature range from -55°C to 105°C. Featuring 2 contacts in a single row with a 10.16mm pitch, this connector offers secure and efficient crimp termination. Its latch mating type and straight mount angle facilitate easy installation. With a low contact resistance of 2 mΩ and excellent insulation resistance of 1000 mOhm, it guarantees optimal signal conductivity. This connector, in gray housing color with UL 94V-0 flammability rating, is suitable for use in demanding industrial and commercial applications. Compliant with stringent quality standards, it provides a voltage rating of 1000V, making it ideal for power transmission. Additionally, with a mating cycle durability of 30 cycles, it ensures long-lasting performance. Suitable for wire sizes ranging from 12 to 8 AWG, this connector is a reliable solution for your connectivity needs in various hi-rel environments.