| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60F-2P-10.16DSA(50) |
| Color: | Black |
| Pitch: | 10.16 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 45 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF60 |
| SKU: | HIRDF60F-2P-10.16DSA(50) |
DF60F-2P-10.16DSA(50)
Specifications
Detailed Description
Introducing the DF60F-2P-10.16DSA(50) Black Male Connector from the DF60 series, designed for reliable board-to-board PCB connections. Crafted with durable Polybutylene Terephthalate housing, this connector boasts two gold-plated Copper Alloy contacts, ensuring high conductivity and longevity. With a straight mount angle and through-hole installation, it offers easy and secure assembly. Operating flawlessly in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-performance applications requiring a 45A current rating and 1000VAC voltage rating. Trust in the DF60F-2P-10.16DSA(50) for efficient and dependable connectivity in your electronic systems.

