DF60F-3EP-10.16C

Heilind Number:HIRDF60F-3EP-10.16C
Manufacturer:Hirose
Manufacturer Number:DF60F-3EP-10.16C
ECAD Model:
3D Model

Description:

680-4003-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60F-3EP-10.16C
Pitch:10.16 mm
Gender:Male
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60F-3EP-10.16C

Detailed Description

The DF60F-3EP-10.16C connector is a high-performance male component designed for rugged applications. With a housing made of Polybutylene Terephthalate and a pitch of 10.16mm, it offers durability and reliability in extreme operating conditions. Featuring three contacts in a single row, this connector is ideal for PCB mounting with a crimp termination method. Its straight mount angle and latch mating type ensure secure connections. With a wide operating temperature range from -55°C to 105°C, it is suitable for use in diverse environments. The black housing color and UL 94V-0 flammability rating enhance safety. Rated for 1000 mating cycles and 1000V voltage, this connector guarantees long-term performance. It accommodates wire sizes ranging from 12 to 8 AWG, with low contact resistance of 2mΩ and high insulation resistance of 1000mΩ. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the DF60 series connector sets a new standard for connectivity.