DF60F-3P-10.16DSA(50)

Heilind Number:HIRDF60F-3P-10.16DSA(50)
Manufacturer:Hirose
Manufacturer Number:DF60F-3P-10.16DSA(50)
ECAD Model:
3D Model

Description:

680-4001-0-50 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60F-3P-10.16DSA(50)
Color:Black
Pitch:10.16 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:42 A
Number of Rows:1
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60F-3P-10.16DSA(50)

Detailed Description

Introducing the DF60F-3P-10.16DSA(50) Black male connector from the DF60 series, designed for reliable board-to-board PCB connections. Crafted from Polybutylene Terephthalate housing material, this connector features three gold-plated copper alloy contacts, ensuring optimal conductivity. With a pitch of 10.16mm and a straight mount angle, it offers easy through-hole solder termination. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's a durable solution for various environments. Rated for 42A at 1000VAC, it guarantees high performance and safety. With a UL 94V-0 flammability rating and 30 mating cycles, it's both secure and long-lasting. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a dependable choice for your connectivity needs.