| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60FR-2P-10.16DSA(50) |
| Color: | Red |
| Pitch: | 10.16 mm |
| Gender: | Male |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 45 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DF60 |
| SKU: | HIRDF60FR-2P-10.16DSA(50) |
DF60FR-2P-10.16DSA(50)
Specifications
Detailed Description
Introducing the DF60FR-2P-10.16DSA(50) connector, designed for high-performance board-to-board PCB applications. This male connector, part of the DF60 series, boasts robust construction with a housing made of Polybutylene Terephthalate, ensuring durability in demanding environments. With 2 gold-plated copper alloy contacts, it guarantees reliable signal transmission. Its through-hole mount type and solder termination method offer secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 105°C, this connector is suitable for a wide range of applications. With a pitch of 10.16mm and a straight mount angle, installation is straightforward. Rated for 45A and 1000VAC, it meets high power and voltage requirements. UL 94V-0 flammability rating ensures safety compliance. With a mating cycle of 30, it offers longevity in connectivity. Trust the DF60FR-2P-10.16DSA(50) for seamless board-to-board connections in your projects.

