DF60FR-3P-10.16DSA(50)

Heilind Number:HIRDF60FR-3P-10.16DSA(50)
Manufacturer:Hirose
Manufacturer Number:DF60FR-3P-10.16DSA(50)
ECAD Model:
3D Model

Description:

680-4004-0-50 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60FR-3P-10.16DSA(50)
Color:Red
Pitch:10.16 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:42 A
Number of Rows:1
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60FR-3P-10.16DSA(50)

Detailed Description

Introducing the DF60FR-3P-10.16DSA(50) Red Male Connector, part of the DF60 series designed for high-performance connectivity. Crafted from durable Polybutylene Terephthalate, this connector features 3 gold-plated Copper Alloy contacts in a single row, ensuring reliable signal transmission. With a straight Through Hole mount type and solder termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -55°C to 105°C, it's suitable for a variety of environments. Meeting UL 94V-0 flammability standards, safety is guaranteed. With a 10.16mm pitch and 42A current rating, it offers efficient power delivery. Whether for Board to Board, Mezzanine, or PCB connections, this connector excels in performance and durability. With 30 mating cycles, it's a long-lasting solution for your connectivity needs. Don't settle for anything less than the best – choose the DF60FR-3P-10.16DSA(50) for your next project.