DF60FR-3S-10.16C

Heilind Number:HIRDF60FR-3S-10.16C
Manufacturer:Hirose
Manufacturer Number:DF60FR-3S-10.16C
ECAD Model:
3D Model

Description:

680-4005-0-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60FR-3S-10.16C
Pitch:10.16 mm
Gender:Female
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Red
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60FR-3S-10.16C

Detailed Description

Introducing the DF60 Series Female Connector, designed for reliable PCB mounting. Constructed with durable Polybutylene Terephthalate housing in a vibrant red color, this connector ensures secure and efficient connectivity. With 3 contacts in a single row, it offers easy installation with a 10.16mm pitch and straight mount angle. Featuring a crimp termination method, it accommodates wire sizes ranging from 12 to 8 AWG, catering to various applications. Operating seamlessly in temperatures from -55°C to 105°C and boasting a voltage rating of 1000V, this connector guarantees performance in diverse environments. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Ideal for high-reliability applications, the DF60FR3S1016C is a trusted solution in the realm of connectors and housings.