| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60FS-2S-10.16C-CV |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60FS-2S-10.16C-CV |
DF60FS-2S-10.16C-CV
Specifications
Detailed Description
The Cover Case ( DF60FS-2S-10.16C-CV) is an essential component in the DF60 series, designed for female connectors with 2 positions. Constructed of durable Polybutylene Terephthalate, this housing ensures reliable performance in a wide temperature range from -55°C to 105°C. Featuring a PCB mount and crimp termination method, installation is efficient and secure. With a 10.16mm pitch and straight mount angle, it offers compatibility and ease of use. This black housing with a UL 94V-0 flammability rating guarantees safety. Meeting RoHS compliance and boasting a 1000V voltage rating, it is suitable for various applications. Whether in industrial settings or electronic devices, the DF60FS2S1016CCV Cover Case provides high-quality connectivity.

