| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60FS-2S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60FS-2S-10.16C |
DF60FS-2S-10.16C
Specifications
Detailed Description
Introducing the DF60FS-2S-10.16C, a high-performance Right Angle Crimp Socket designed for precision connectivity. This female socket, part of the DF60 series, features a 2-position, latch-lock mechanism ensuring secure mating. With a robust housing made of Polybutylene Terephthalate, it guarantees durability in demanding environments. Operating flawlessly in temperatures ranging from -55°C to 105°C, and with a maximum voltage rating of 1000V, this connector is ideal for various applications. The 10.16mm pitch and straight mount angle facilitate easy installation on PCBs. Meeting UL 94V-0 flammability standards, it ensures safety. With gold-plated contacts, it offers low contact resistance of 2mΩ and high insulation resistance of 1000mΩ. Suitable for wire sizes 12-8 AWG, it guarantees efficient power transmission. Although not RoHS compliant, its quality and performance remain unparalleled. With 30 mating cycles, it's a reliable choice for your connectivity needs.

