| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60FS-3S-10.16C |
| Series: | DF60 |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 10.16 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 12 - 8 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | HIRDF60FS-3S-10.16C |
DF60FS-3S-10.16C
Specifications
Detailed Description
The Right Angle Crimp Socket, 3 Position, Latch-Lock, 42A, Standard Key Shape in Black from the DF60 series offers secure connectivity for your PCB assembly needs. With a female gender and Polybutylene Terephthalate housing material, it ensures durability and reliability in operation. Featuring a pitch of 10.16mm and straight mount angle, it facilitates easy installation. This connector, with a maximum operating temperature of 105°C and minimum of -55°C, guarantees performance in various environments. Boasting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Its 1000V voltage rating and 12-8 AWG wire size compatibility make it suitable for diverse applications. With 30 mating cycles and low contact resistance of 2mΩ, it ensures longevity and efficient signal transmission. Trust in this high-quality connector for seamless connectivity in your projects. ( DF60FS-3S-10.16C)

